TAJB225K050RNJ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 28
Unit Price: 1,10000 €
Datasheet
2.2 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric), 1210 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB225K050RNJ

DigiKey Part Number
478-6929-2-ND - Tape & Reel (TR)
478-6929-1-ND - Cut Tape (CT)
478-6929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB225K050RNJ
Description
CAP TANT 2.2UF 10% 50V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric), 1210 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB225K050RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
4.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,50000 €5,00 €
500,38660 €19,33 €
1000,35170 €35,17 €
5000,29288 €146,44 €
1 0000,27469 €274,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,25973 €519,46 €
4 0000,24741 €989,64 €
6 0000,24124 €1 447,44 €
10 0000,23440 €2 344,00 €
14 0000,23040 €3 225,60 €
20 0000,22655 €4 531,00 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,93600 €