
293D225X9050B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D225X9050B2TE3TR-ND - Tape & Reel (TR) 718-293D225X9050B2TE3CT-ND - Cut Tape (CT) 718-293D225X9050B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X9050B2TE3 |
Description | 293D225X9050B2TE3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71700 € | 7,17 € |
| 50 | 0,56580 € | 28,29 € |
| 100 | 0,51920 € | 51,92 € |
| 500 | 0,44024 € | 220,12 € |
| 1 000 | 0,41583 € | 415,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,39572 € | 791,44 € |
| 4 000 | 0,37917 € | 1 516,68 € |
| 6 000 | 0,37088 € | 2 225,28 € |
| 10 000 | 0,36169 € | 3 616,90 € |
| 14 000 | 0,35631 € | 4 988,34 € |
| 20 000 | 0,35114 € | 7 022,80 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,32000 € |

