Similar
Direct
Direct
Similar

SA115A222JAR | |
|---|---|
DigiKey Part Number | SA115A222JAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA115A222JAR |
Description | CAP CER 2200PF 50V NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA115A222JAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.120" Dia x 0.170" L (3.05mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA205A222JAR | KYOCERA AVX | 0 | SA205A222JAR-ND | 0,13682 € | Similar |
| A222J15C0GF5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A222J15C0GF5TAA-ND | 0,17226 € | Direct |
| C412C222J5G5TA7200 | KEMET | 0 | 399-4487-1-ND | 0,51000 € | Direct |
| C420C222J5G5TA7200 | KEMET | 2 812 | 399-4496-1-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,31802 € | 1 590,10 € |
| Unit Price without VAT: | 0,31802 € |
|---|---|
| Unit Price with VAT: | 0,38162 € |





