Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C412C222J5G5TA7200 | |
|---|---|
DigiKey Part Number | 399-4487-2-ND - Tape & Reel (TR) 399-4487-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C412C222J5G5TA7200 |
Description | CAP CER 2200PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C412C222J5G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.120" Dia x 0.170" L (3.05mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C222F1G5TA7200 | KEMET | 0 | C410C222F1G5TA7200-ND | 0,15305 € | Upgrade |
| C410C222F2G5TA7200 | KEMET | 0 | C410C222F2G5TA7200-ND | 0,16344 € | Upgrade |
| C410C222FAG5TA7200 | KEMET | 0 | C410C222FAG5TA7200-ND | 0,15946 € | Upgrade |
| C410C222G1G5TA7200 | KEMET | 0 | C410C222G1G5TA7200-ND | 0,10981 € | Upgrade |
| C410C222G2G5TA7200 | KEMET | 0 | C410C222G2G5TA7200-ND | 0,10981 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31200 € | 3,12 € |
| 50 | 0,23540 € | 11,77 € |
| 100 | 0,21180 € | 21,18 € |
| 500 | 0,17206 € | 86,03 € |
| 1 000 | 0,15979 € | 159,79 € |
| 2 500 | 0,14684 € | 367,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13903 € | 695,15 € |
| 10 000 | 0,13261 € | 1 326,10 € |
| 15 000 | 0,12939 € | 1 940,85 € |
| 25 000 | 0,12582 € | 3 145,50 € |
| 35 000 | 0,12374 € | 4 330,90 € |
| 50 000 | 0,12173 € | 6 086,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |



