Parametric Equivalent

M830310-10K | |
|---|---|
DigiKey Part Number | 478-M830310-10KTR-ND - Tape & Reel (TR) 478-M830310-10KCT-ND - Cut Tape (CT) 478-M830310-10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M830310-10K |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer KYOCERA AVX | VSWR 2 |
Series | Gain 1.39dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Not For New Designs | Termination Solder |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.051" (1.30mm) |
Frequency (Center/Band) 2.4GHz | Applications Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Chip |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M830320 | KYOCERA AVX | 52 878 | 478-M830320CT-ND | 1,65000 € | Parametric Equivalent |
| M830320-4.5K | KYOCERA AVX | 0 | M830320-4.5K-ND | 0,85075 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 000 | 0,69054 € | 69 054,00 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |



