
M830320 | |
|---|---|
DigiKey Part Number | 478-M830320TR-ND - Tape & Reel (TR) 478-M830320CT-ND - Cut Tape (CT) 478-M830320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M830320 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.39dBi | |
Power - Max | 500 mW | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,22700 € | 12,27 € |
| 25 | 1,11680 € | 27,92 € |
| 100 | 0,99550 € | 99,55 € |
| 250 | 0,93768 € | 234,42 € |
| 500 | 0,90282 € | 451,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,87415 € | 874,15 € |
| 2 000 | 0,85054 € | 1 701,08 € |
| 3 000 | 0,83872 € | 2 516,16 € |
| 5 000 | 0,82562 € | 4 128,10 € |
| 7 000 | 0,81796 € | 5 725,72 € |
| 10 000 | 0,81060 € | 8 106,00 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,00400 € |


