Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39014/02-1417 | |
|---|---|
DigiKey Part Number | 478-M39014/02-1417-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1417 |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.090" W (7.37mm x 2.29mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,86500 € | 486,50 € |
| Unit Price without VAT: | 4,86500 € |
|---|---|
| Unit Price with VAT: | 5,83800 € |



