Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM15CR50J476MM | |
|---|---|
DigiKey Part Number | 478-KGM15CR50J476MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15CR50J476MM |
Description | CAP CER 47UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06036D476MAT2A | KYOCERA AVX | 80 138 | 478-11180-1-ND | 0,59000 € | Parametric Equivalent |
| C0603B476M007T | Holy Stone Enterprise Co., Ltd. | 6 400 | 4587-C0603B476M007TCT-ND | 0,48000 € | Parametric Equivalent |
| CL10A476MQ8QRNC | Samsung Electro-Mechanics | 60 551 | 1276-CL10A476MQ8QRNCCT-ND | 0,88000 € | Parametric Equivalent |
| GMC10X5R476M6R3NT | Cal-Chip Electronics, Inc. | 15 711 | 4713-GMC10X5R476M6R3NTCT-ND | 0,37000 € | Parametric Equivalent |
| GRM188R60J476ME01D | Murata Electronics | 211 486 | 490-GRM188R60J476ME01DCT-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,72856 € | 10 928,40 € |
| Unit Price without VAT: | 0,72856 € |
|---|---|
| Unit Price with VAT: | 0,87427 € |









