
CL10A476MQ8QRNC | |
|---|---|
DigiKey Part Number | 1276-CL10A476MQ8QRNCTR-ND - Tape & Reel (TR) 1276-CL10A476MQ8QRNCCT-ND - Cut Tape (CT) 1276-CL10A476MQ8QRNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A476MQ8QRNC |
Description | CAP CER 47UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A476MQ8QRNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06036D476MAT2A | KYOCERA AVX | 69 938 | 478-11180-1-ND | 0,59000 € | Parametric Equivalent |
| C0603B476M007T | Holy Stone Enterprise Co., Ltd. | 2 900 | 4587-C0603B476M007TCT-ND | 0,48000 € | Parametric Equivalent |
| GMC10X5R476M6R3NT | Cal-Chip Electronics, Inc. | 15 711 | 4713-GMC10X5R476M6R3NTCT-ND | 0,37000 € | Parametric Equivalent |
| GRM188R60J476ME01D | Murata Electronics | 211 188 | 490-GRM188R60J476ME01DCT-ND | 0,32000 € | Parametric Equivalent |
| GRM188R60J476ME15D | Murata Electronics | 1 211 166 | 490-13247-1-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56100 € | 5,61 € |
| 50 | 0,43640 € | 21,82 € |
| 100 | 0,39780 € | 39,78 € |
| 500 | 0,33278 € | 166,39 € |
| 1 000 | 0,31266 € | 312,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28247 € | 1 129,88 € |
| 8 000 | 0,27125 € | 2 170,00 € |
| 12 000 | 0,26562 € | 3 187,44 € |
| 20 000 | 0,25939 € | 5 187,80 € |
| 28 000 | 0,25574 € | 7 160,72 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |

