


F930G226MAA | |
---|---|
DigiKey Part Number | 478-8138-2-ND - Tape & Reel (TR) 478-8138-1-ND - Cut Tape (CT) 478-8138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930G226MAA |
Description | CAP TANT 22UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930G226MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,20800 € | 2,08 € |
50 | 0,15380 € | 7,69 € |
100 | 0,13720 € | 13,72 € |
500 | 0,10928 € | 54,64 € |
1 000 | 0,10066 € | 100,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,09545 € | 190,90 € |
4 000 | 0,08950 € | 358,00 € |
6 000 | 0,08652 € | 519,12 € |
10 000 | 0,08322 € | 832,20 € |
14 000 | 0,08129 € | 1 138,06 € |
20 000 | 0,07943 € | 1 588,60 € |
24 000 | 0,07855 € | 1 885,20 € |
48 000 | 0,07559 € | 3 628,32 € |
50 000 | 0,07544 € | 3 772,00 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40800 € |