Similar

F721A157MRC | |
|---|---|
DigiKey Part Number | 478-8069-2-ND - Tape & Reel (TR) 478-8069-1-ND - Cut Tape (CT) 478-8069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F721A157MRC |
Description | CAP TANT 150UF 20% 10V 2824 |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F721A157MRC Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Obsolete | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 595D157X9020R2T | Vishay Sprague | 4 | 718-1976-1-ND | 7,84000 € | Similar |


