CDR31BX103AKSM-ZANAE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,54292 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,51106 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,66305 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 13,04384 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 6,14937 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,67157 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,67157 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 3,67157 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,84368 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,11399 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,57664 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,50012 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,50069 €
Datasheet
10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX103AKSM-ZANAE

DigiKey Part Number
478-CDR31BX103AKSM-ZANAETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR31BX103AKSM-ZANAE
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX103AKSM-ZANAE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Failure Rate
M (1%)
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR31BX103AKMM\1KKYOCERA AVX0478-CDR31BX103AKMM\1KTR-ND0,54292 €Parametric Equivalent
CDR31BX103AKMM\M500KYOCERA AVX0478-CDR31BX103AKMM\M500TR-ND2,51106 €Parametric Equivalent
CDR31BX103AKNMKYOCERA AVX0478-CDR31BX103AKNM-ND0,66305 €Parametric Equivalent
CDR31BX103AKNM\M250KYOCERA AVX0478-CDR31BX103AKNM\M250TR-ND13,04384 €Parametric Equivalent
CDR31BX103AKNM\WKYOCERA AVX0478-CDR31BX103AKNM\W-ND6,14937 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,54292 €542,92 €
Unit Price without VAT:0,54292 €
Unit Price with VAT:0,65150 €