
CDR31BX103AKNM\W | |
|---|---|
DigiKey Part Number | 478-CDR31BX103AKNM\W-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BX103AKNM\W |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX103AKNM\W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tray | Failure Rate M (1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 663 | 6,14937 € | 4 077,03 € |
| Unit Price without VAT: | 6,14937 € |
|---|---|
| Unit Price with VAT: | 7,37924 € |

