BP0CA1610A700 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 14,42644 €
Datasheet
BP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP0CA1610A700

DigiKey Part Number
BP0CA1610A700-ND
Manufacturer
Manufacturer Product Number
BP0CA1610A700
Description
RF FILT BAND PASS 1.61GHZ 23ULGA
Customer Reference
Detailed Description
1.61GHz Frequency Band Pass RF Filter (Radio Frequency) 780MHz Bandwidth 1.1dB 23-ULGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tray
Part Status
Obsolete
Frequency
1.61GHz
Bandwidth
780MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.1dB
Mounting Type
Surface Mount
Package / Case
23-ULGA
Size / Dimension
0.340" L x 0.156" W (8.64mm x 3.98mm)
Height (Max)
0.022" (0.56mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types