
BP0CA1610A7TR | |
|---|---|
DigiKey Part Number | BP0CA1610A7TR\250-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BP0CA1610A7TR |
Description | RF FILT BAND PASS 1.61GHZ 23ULGA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1.61GHz Frequency Band Pass RF Filter (Radio Frequency) 780MHz Bandwidth 1.1dB 23-ULGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.61GHz | |
Bandwidth | 780MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.1dB | |
Mounting Type | Surface Mount | |
Package / Case | 23-ULGA | |
Size / Dimension | 0.340" L x 0.156" W (8.64mm x 3.98mm) | |
Height (Max) | 0.022" (0.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,41804 € | 3 604,51 € |
| Unit Price without VAT: | 14,41804 € |
|---|---|
| Unit Price with VAT: | 17,30165 € |

