Parametric Equivalent

22201C106K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM55CR72A106KVTR-ND - Tape & Reel (TR) 478-KAM55CR72A106KVCT-ND - Cut Tape (CT) 478-KAM55CR72A106KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22201C106K4T2A |
Description | CAP CER 10UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,58300 € | 15,83 € |
| 50 | 1,29760 € | 64,88 € |
| 100 | 1,20950 € | 120,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06054 € | 530,27 € |
| 1 000 | 1,01441 € | 1 014,41 € |
| 1 500 | 0,99129 € | 1 486,93 € |
| 2 500 | 0,96568 € | 2 414,20 € |
| 3 500 | 0,95070 € | 3 327,45 € |
| 5 000 | 0,93630 € | 4 681,50 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,76000 € |


