
22201C106K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF55CR72A106KVTR-ND - Tape & Reel (TR) 478-KAF55CR72A106KVCT-ND - Cut Tape (CT) 478-KAF55CR72A106KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22201C106K4Z2A |
Description | CAP CER 10UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA9N3X7S2A106K230KB | TDK | 53 271 | 445-CGA9N3X7S2A106K230KBCT-ND | 2,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,06000 € | 20,60 € |
| 50 | 1,71160 € | 85,58 € |
| 100 | 1,60370 € | 160,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,42128 € | 710,64 € |
| 1 000 | 1,36481 € | 1 364,81 € |
| 1 500 | 1,33651 € | 2 004,77 € |
| 2 500 | 1,30516 € | 3 262,90 € |
| 3 500 | 1,28681 € | 4 503,84 € |
| 5 000 | 1,26917 € | 6 345,85 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,52800 € |

