Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

| KGM31HR71C474KL | |
|---|---|
| DigiKey Part Number | 478-KGM31HR71C474KLTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | KGM31HR71C474KL | 
| Description | CAP CER 0.47UF 16V X7R 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM31HR71C474KL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.075" (1.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 000 | 0,05160 € | 774,00 € | 
| Unit Price without VAT: | 0,05160 € | 
|---|---|
| Unit Price with VAT: | 0,06192 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France