
GRM319R71C474KA01D | |
|---|---|
DigiKey Part Number | 490-11609-2-ND - Tape & Reel (TR) 490-11609-1-ND - Cut Tape (CT) 490-11609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM319R71C474KA01D |
Description | CAP CER 0.47UF 16V X7R 1206 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM319R71C474KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23300 € | 2,33 € |
| 50 | 0,17360 € | 8,68 € |
| 100 | 0,15540 € | 15,54 € |
| 500 | 0,12456 € | 62,28 € |
| 1 000 | 0,11505 € | 115,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09518 € | 380,72 € |
| 8 000 | 0,08822 € | 705,76 € |
| 12 000 | 0,08476 € | 1 017,12 € |
| 20 000 | 0,08436 € | 1 687,20 € |
| 28 000 | 0,07927 € | 2 219,56 € |
| 40 000 | 0,07904 € | 3 161,60 € |
| 48 000 | 0,07718 € | 3 704,64 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

