Direct

0805AC152KAT1A | |
|---|---|
DigiKey Part Number | 478-0805AC152KAT1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805AC152KAT1A |
Description | CAP CER 1500PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805AC152KAT1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805B152K102NT | Knowles Novacap | 0 | 0805B152K102NT-ND | 0,37307 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,17242 € | 344,84 € |
| Unit Price without VAT: | 0,17242 € |
|---|---|
| Unit Price with VAT: | 0,20690 € |


