0805B152K102NT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,17242 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,20294 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,17644 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,20294 €
Datasheet
1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B152K102NT

DigiKey Part Number
0805B152K102NT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B152K102NT
Description
CAP CER 1500PF 1KV X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B152K102NT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
±10%
Thickness (Max)
0.054" (1.37mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805AC152KAT1AKYOCERA AVX0478-0805AC152KAT1ATR-ND0,17242 €Direct
0805J1K00152KXTKnowles Syfer00805J1K00152KXT-ND0,20294 €Direct
KGM21AR73A152KUKYOCERA AVX0478-KGM21AR73A152KUTR-ND0,17644 €Direct
0805J1K00152JXTKnowles Syfer00805J1K00152JXT-ND0,20294 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,37307 €2 238,42 €
Unit Price without VAT:0,37307 €
Unit Price with VAT:0,44768 €