12 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603ZA120JAT2A

DigiKey Part Number
478-0603ZA120JAT2ATR-ND - Tape & Reel (TR)
478-0603ZA120JAT2ACT-ND - Cut Tape (CT)
478-0603ZA120JAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603ZA120JAT2A
Description
CAP CER 12PF 10V NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603ZA120JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1C120FTKYOCERA AVX3 844478-KGM15ACG1C120FTCT-ND0,36000 €Upgrade
KGM15ACG1C120JTKYOCERA AVX7 970478-KGM15ACG1C120JTCT-ND0,16000 €Upgrade
KGM15ACG1E120GTKYOCERA AVX10 230478-KGM15ACG1E120GTCT-ND0,31000 €Upgrade
KGM15ACG1E120JTKYOCERA AVX1 296478-KGM15ACG1E120JTCT-ND0,16000 €Upgrade
KGM15ACG1H120FTKYOCERA AVX34 087478-KGM15ACG1H120FTCT-ND0,17000 €Upgrade
In-Stock: 2 580
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03300 €0,33 €
500,02240 €1,12 €
1000,01920 €1,92 €
5000,01382 €6,91 €
1 0000,01215 €12,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,00969 €38,76 €
8 0000,00877 €70,16 €
12 0000,00831 €99,72 €
20 0000,00781 €156,20 €
28 0000,00751 €210,28 €
40 0000,00723 €289,20 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €