
KGM15ACG1E120GT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E120GTTR-ND - Tape & Reel (TR) 478-KGM15ACG1E120GTCT-ND - Cut Tape (CT) 478-KGM15ACG1E120GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E120GT |
Description | CAP CER 12PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E120GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,12340 € | 12,34 € |
| 500 | 0,09760 € | 48,80 € |
| 1 000 | 0,08964 € | 89,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07771 € | 310,84 € |
| 8 000 | 0,07328 € | 586,24 € |
| 12 000 | 0,07106 € | 852,72 € |
| 20 000 | 0,06860 € | 1 372,00 € |
| 28 000 | 0,06716 € | 1 880,48 € |
| 40 000 | 0,06578 € | 2 631,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

