
0402ZJ120GBWTR\500 | |
---|---|
DigiKey Part Number | 0402ZJ120GBWTR\500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402ZJ120GBWTR\500 |
Description | CAP THIN FILM 12PF 10V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF Thin Film Capacitor 10 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZJ120GBWTR\500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 12 pF | |
Tolerance | ±2% | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,30801 € | 462,01 € |
Unit Price without VAT: | 0,30801 € |
---|---|
Unit Price with VAT: | 0,36961 € |