
0402ZJ120GBSTR | |
---|---|
DigiKey Part Number | 478-4433-2-ND - Tape & Reel (TR) 478-4433-1-ND - Cut Tape (CT) 478-4433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZJ120GBSTR |
Description | CAP THIN FILM 12PF 10V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF Thin Film Capacitor 10 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZJ120GBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 12 pF | |
Tolerance | ±2% | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,87000 € | 0,87 € |
10 | 0,53800 € | 5,38 € |
50 | 0,43200 € | 21,60 € |
100 | 0,39360 € | 39,36 € |
500 | 0,33274 € | 166,37 € |
1 000 | 0,31293 € | 312,93 € |
2 500 | 0,29203 € | 730,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,28501 € | 1 425,05 € |
10 000 | 0,27442 € | 2 744,20 € |
15 000 | 0,26911 € | 4 036,65 € |
25 000 | 0,26323 € | 6 580,75 € |
Unit Price without VAT: | 0,87000 € |
---|---|
Unit Price with VAT: | 1,04400 € |