MFR Recommended
Upgrade
Upgrade

2215JA250102JCTSPU | |
|---|---|
DigiKey Part Number | 2215JA250102JCTSPU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2215JA250102JCTSPU |
Description | CAP CER 1000PF 250V C0G/NP0 2215 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2215 (5738 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2215JA250102JCTSPU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2215 (5738 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.150" W (5.70mm x 3.81mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2215JA250102JGTUYXB92 | Knowles Syfer | 0 | 1608-2215JA250102JGTUYXB92TR-ND | 2,39310 € | MFR Recommended |
| 2215JA250102FCTSPU | Knowles Syfer | 0 | 2215JA250102FCTSPU-ND | 23,42638 € | Upgrade |
| 2215JA250102GCTSPU | Knowles Syfer | 0 | 2215JA250102GCTSPU-ND | 10,83316 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,55000 € | 3 275,00 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,86000 € |


