2215JA250102JGTUYXB92 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 2,47260 €
Datasheet
1000 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2215 (5738 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2215JA250102JGTUYXB92

DigiKey Part Number
1608-2215JA250102JGTUYXB92TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2215JA250102JGTUYXB92
Description
CAP CER 1000PF 250V C0G/NP0 2215
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2215 (5738 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2215 (5738 Metric)
Tolerance
±5%
Size / Dimension
0.224" L x 0.150" W (5.70mm x 3.81mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2215JA250102JGTSYXB92Knowles Syfer01608-2215JA250102JGTSYXB92TR-ND2,47260 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,39310 €1 196,55 €
Manufacturers Standard Package
Unit Price without VAT:2,39310 €
Unit Price with VAT:2,87172 €