1808J2000392MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,40058 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,40058 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,40058 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,40058 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,40058 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,40058 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,40058 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,40058 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,40058 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,40058 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,40058 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,36813 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,67624 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,41691 €
Datasheet
3900 pF ±20% 200V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808J2000392MXT

DigiKey Part Number
1808J2000392MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808J2000392MXT
Description
CAP CER 3900PF 200V X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 200V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808J2000392MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Tolerance
±20%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808J2000392JXTKnowles Syfer01808J2000392JXT-ND0,40058 €Upgrade
1808J2000392KXTKnowles Syfer01808J2000392KXT-ND0,40058 €Upgrade
1808J2500392JXTKnowles Syfer01808J2500392JXT-ND0,40058 €Upgrade
1808J2500392KXTKnowles Syfer01808J2500392KXT-ND0,40058 €Upgrade
1808J2500392MXTKnowles Syfer01808J2500392MXT-ND0,40058 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,40058 €600,87 €
Manufacturers Standard Package
Unit Price without VAT:0,40058 €
Unit Price with VAT:0,48070 €