Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

1808J2000392GCT | |
|---|---|
DigiKey Part Number | 1808J2000392GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J2000392GCT |
Description | CAP CER 3900PF 200V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±2% 200V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J2000392GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J2000392FCT | Knowles Syfer | 0 | 1808J2000392FCT-ND | 1,36813 € | Similar |
| 1808J2500392FCT | Knowles Syfer | 0 | 1808J2500392FCT-ND | 1,36813 € | Similar |
| 1808J2500392GCT | Knowles Syfer | 0 | 1808J2500392GCT-ND | 0,67624 € | Similar |
| 1808J5000392FCT | Knowles Syfer | 0 | 1808J5000392FCT-ND | 1,77811 € | Similar |
| 1808J5000392GCT | Knowles Syfer | 0 | 1808J5000392GCT-ND | 0,87551 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,67624 € | 1 014,36 € |
| Unit Price without VAT: | 0,67624 € |
|---|---|
| Unit Price with VAT: | 0,81149 € |


