Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade

1210J1K50472KXT | |
|---|---|
DigiKey Part Number | 1210J1K50472KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J1K50472KXT |
Description | CAP CER 4700PF 1.5KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1K50472KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1K50472JXT | Knowles Syfer | 0 | 1210J1K50472JXT-ND | 0,37447 € | Upgrade |
| 1210J2K00472JXT | Knowles Syfer | 0 | 1210J2K00472JXT-ND | 0,47540 € | Upgrade |
| 1210J2K00472KXT | Knowles Syfer | 5 879 | 1608-1210J2K00472KXTCT-ND | 1,10000 € | Upgrade |
| 1210J1K50472KXR | Knowles Syfer | 0 | 1210J1K50472KXR-ND | 0,27734 € | Parametric Equivalent |
| 1210Y1K50472KXR | Knowles Syfer | 0 | 1210Y1K50472KXR-ND | 0,48772 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30206 € | 604,12 € |
| Unit Price without VAT: | 0,30206 € |
|---|---|
| Unit Price with VAT: | 0,36247 € |





