47283R10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 71
Unit Price: 39,15000 €
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 846
Unit Price: 21,89000 €
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: 30,41050 €
Datasheet
Image for 47283R10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47283R10

DigiKey Part Number
1956-47283R10-ND
Manufacturer
Manufacturer Product Number
47283R10
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.4 ~ 2.5pF Trimmer Capacitor 500 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Alumina
Manufacturer
Knowles Johanson Manufacturing
Q @ Freq
4000 @ 250MHz
Series
Size / Dimension
0.150" Dia (3.81mm)
Packaging
Bulk
Height - Seated (Max)
0.230" (5.84mm)
Part Status
Active
Operating Temperature
-65°C ~ 125°C
Capacitance Range
0.4 ~ 2.5pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
27283Knowles Johanson Manufacturing711956-1046-ND39,15000 €Parametric Equivalent
27283-3R10Knowles Johanson Manufacturing8461956-1038-1-ND21,89000 €Parametric Equivalent
47283Knowles Johanson Manufacturing01956-47283-ND30,41050 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
75014,22073 €10 665,55 €
Manufacturers Standard Package
Unit Price without VAT:14,22073 €
Unit Price with VAT:17,06488 €