
27283-3R10 | |
|---|---|
DigiKey Part Number | 1956-1038-2-ND - Tape & Reel (TR) 1956-1038-1-ND - Cut Tape (CT) 1956-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 27283-3R10 |
Description | CAP TRIMMER 0.4-2.5PF 500V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.4 ~ 2.5pF Trimmer Capacitor 500 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Johanson Manufacturing | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 0.4 ~ 2.5pF | |
Adjustment Type | Top | |
Voltage - Rated | 500 V | |
Dielectric Material | Sapphire | |
Q @ Freq | 4000 @ 250MHz | |
Size / Dimension | 0.140" Dia (3.56mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 € | 21,89 € |
| 10 | 17,64400 € | 176,44 € |
| 50 | 16,16600 € | 808,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 14,35480 € | 10 766,10 € |
| Unit Price without VAT: | 21,89000 € |
|---|---|
| Unit Price with VAT: | 26,26800 € |

