
58001 | |
|---|---|
DigiKey Part Number | 58001-ND |
Manufacturer | |
Manufacturer Product Number | 58001 |
Description | TAPE BARRICADE YLW/BLK 3"X333YDS |
Customer Reference | |
Detailed Description | Barricade - Printed Tape Adhesive Yellow, Black Print 3.00" (76.20mm) X 1000' (304.8m) 333 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tape Type | Barricade - Printed | |
Adhesive | - | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.00" (76.20mm) | |
Length | 1000' (304.8m) 333 yds | |
Color | Yellow, Black Print | |
Usage | Warning - Caution, Danger | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |


