Barricade - Printed Tape Adhesive Yellow, Black Print 3.00" (76.20mm) X 200' (61.0m) 66.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58000

DigiKey Part Number
58000-ND
Manufacturer
Manufacturer Product Number
58000
Description
TAPE BARRICADE YLW/BLK 3"X66.7YD
Customer Reference
Detailed Description
Barricade - Printed Tape Adhesive Yellow, Black Print 3.00" (76.20mm) X 200' (61.0m) 66.7 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Tape Type
Barricade - Printed
Adhesive
-
Backing, Carrier
Polyethylene Film
Thickness
0.0025" (2.5 mils, 0.064mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
3.00" (76.20mm)
Length
200' (61.0m) 66.7 yds
Color
Yellow, Black Print
Usage
Warning - Caution, Danger
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,58000 €11,58 €
510,72800 €53,64 €
1010,38200 €103,82 €
259,94320 €248,58 €
Manufacturers Standard Package
Unit Price without VAT:11,58000 €
Unit Price with VAT:13,89600 €
Alternate Length
TAPE BARRICADE YLW/BLK 3"X333YDS
In-Stock: 0
Unit Price: