



DDS-63-1-6 | |
|---|---|
DigiKey Part Number | 226-2063-ND |
Manufacturer | |
Manufacturer Product Number | DDS-63-1-6 |
Description | KNOB KNURLED W/SKRT 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Arrow on Skirt Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.625" (15.88mm), 0.875" (22.23mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Skirt | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,60000 € | 13,60 € |
| 5 | 11,79400 € | 58,97 € |
| 10 | 11,15200 € | 111,52 € |
| 25 | 10,40560 € | 260,14 € |
| 50 | 9,90940 € | 495,47 € |
| 100 | 9,46510 € | 946,51 € |
| 300 | 8,85347 € | 2 656,04 € |
| 500 | 8,60304 € | 4 301,52 € |
| 1 000 | 8,29383 € | 8 293,83 € |
| Unit Price without VAT: | 13,60000 € |
|---|---|
| Unit Price with VAT: | 16,32000 € |











