
8724 | |
|---|---|
DigiKey Part Number | 36-8724-ND |
Manufacturer | |
Manufacturer Product Number | 8724 |
Description | TERM BLOCK HDR 24POS 3.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Keystone Electronics | Voltage - UL 250 V |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Type Header, Male Pins, Unshrouded | Contact Mating Finish Tin |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Positions Per Level 24 | Contact Material Brass |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.148" (3.76mm) |
Header Orientation Vertical | Insulation Height 0.073" (1.85mm) |
Termination Style Solder |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,05920 € | 305,92 € |
| Unit Price without VAT: | 3,05920 € |
|---|---|
| Unit Price with VAT: | 3,67104 € |



