



8723 | |
|---|---|
DigiKey Part Number | 36-8723-ND |
Manufacturer | |
Manufacturer Product Number | 8723 |
Description | TERM BLOCK PLUG 3POS 3.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 6 A |
Manufacturer Keystone Electronics | Voltage - UL 250 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-22 AWG |
Part Status Active | Color Blue |
Type Plug for Unshrouded Header | Operating Temperature -30°C ~ 120°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Interlocking (Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Contact Material Brass |
Plug Wire Entry 90° | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Screw - Leaf Spring, Wire Guard | Insulation Height 0.394" (10.00mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 2,04300 € | 20,43 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,16800 € |



