T550B756K075TH4251 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 23,01000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 26,39475 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 26,39475 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 35,11650 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 38,57400 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 38,57400 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 38,57400 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 24,31200 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 27,68275 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 33,78400 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 37,25200 €
Datasheet
T550x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T550x
T550-3D-Series

T550B756K075TH4251

DigiKey Part Number
T550B756K075TH4251-ND
Manufacturer
Manufacturer Product Number
T550B756K075TH4251
Description
CAP TANT POLY 75UF 75V AXIAL
Customer Reference
Detailed Description
75 µF Hermetically Sealed Tantalum Polymer Capacitor 75 V Axial 110mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T550B756K075TH4251 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Capacitance
75 µF
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
110mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.279" Dia x 0.650" L (7.09mm x 16.51mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.