Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



T550B756K075BH0100 | |
|---|---|
DigiKey Part Number | T550B756K075BH0100-ND |
Manufacturer | |
Manufacturer Product Number | T550B756K075BH0100 |
Description | CAP TANT POLY 75UF 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 75 µF Hermetically Sealed Tantalum Polymer Capacitor 75 V Axial 110mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T550B756K075BH0100 Models |
Category | ESR (Equivalent Series Resistance) 110mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance 75 µF | Size / Dimension 0.279" Dia x 0.650" L (7.09mm x 16.51mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 75 V | Features General Purpose |
Type Hermetically Sealed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T550B756K075AH0100 | KEMET | 0 | T550B756K075AH0100-ND | 22,81125 € | Parametric Equivalent |
| T550B756K075AH42510100 | KEMET | 0 | T550B756K075AH42510100-ND | 26,16700 € | Parametric Equivalent |
| T550B756K075AH42520100 | KEMET | 0 | T550B756K075AH42520100-ND | 26,16700 € | Parametric Equivalent |
| T550B756K075AT0100 | KEMET | 0 | T550B756K075AT0100-ND | 34,81350 € | Parametric Equivalent |
| T550B756K075AT42510100 | KEMET | 0 | T550B756K075AT42510100-ND | 38,24100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 24,10200 € | 964,08 € |
| Unit Price without VAT: | 24,10200 € |
|---|---|
| Unit Price with VAT: | 28,92240 € |


