T540D687M2R5DH85057280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,82154 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,14978 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,24239 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,35750 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 12,35968 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,28652 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,31132 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,12688 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 13,91146 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,34890 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,34891 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 11,28188 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 11,74714 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,75534 €
Datasheet
680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D687M2R5DH85057280

DigiKey Part Number
T540D687M2R5DH85057280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D687M2R5DH85057280
Description
CAP TANT POLY 680UF 2.5V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D687M2R5DH85057280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
680 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
2.5 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (191)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540D687K003AH8505KEMET0T540D687K003AH8505-ND10,82154 €Parametric Equivalent
T540D687K003AH85057280KEMET0T540D687K003AH85057280-ND7,14978 €Parametric Equivalent
T540D687K003AH85057610KEMET0T540D687K003AH85057610-ND7,24239 €Parametric Equivalent
T540D687K003AH8505WAFLKEMET0T540D687K003AH8505WAFL-ND8,35750 €Parametric Equivalent
T540D687K003AH8605KEMET0T540D687K003AH8605-ND12,35968 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,10592 €20 264,80 €
Manufacturers Standard Package
Unit Price without VAT:8,10592 €
Unit Price with VAT:9,72710 €