Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| T520A226M010ANE080 | |
|---|---|
| DigiKey Part Number | 399-T520A226M010ANE080TR-ND - Tape & Reel (TR) 399-T520A226M010ANE080CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | T520A226M010ANE080 | 
| Description | CAP TANT POLY 22UF 10V 1206 | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T520A226M010ANE080 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KEMET | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | 22 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 10 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
| Operating Temperature | -55°C ~ 105°C | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | A | |
| Ratings | - | |
| Features | General Purpose | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,70000 € | 1,70 € | 
| 10 | 1,14500 € | 11,45 € | 
| 50 | 0,92620 € | 46,31 € | 
| 100 | 0,85860 € | 85,86 € | 
| 500 | 0,74418 € | 372,09 € | 
| 1 000 | 0,70876 € | 708,76 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 0,67959 € | 1 359,18 € | 
| 4 000 | 0,65558 € | 2 622,32 € | 
| 6 000 | 0,64354 € | 3 861,24 € | 
| 10 000 | 0,63020 € | 6 302,00 € | 
| Unit Price without VAT: | 1,70000 € | 
|---|---|
| Unit Price with VAT: | 2,04000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France