Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T502D685K035AG63107280 | |
|---|---|
DigiKey Part Number | T502D685K035AG63107280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T502D685K035AG63107280 |
Description | CAP TANT 6.8UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T502D685K035AG63107280 Models |
Category | Operating Temperature -55°C ~ 230°C |
Mfr | Lifetime @ Temp. 500 Hrs @ 230°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features High Temperature |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.8Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T502D685K035AG6110 | KEMET | 331 | 399-13131-1-ND | 31,37000 € | Parametric Equivalent |
| T502D685K035AG61107280 | KEMET | 0 | T502D685K035AG61107280-ND | 15,22383 € | Parametric Equivalent |
| T502D685K035AG6210 | KEMET | 0 | T502D685K035AG6210-ND | 16,92364 € | Parametric Equivalent |
| T502D685K035AG62107280 | KEMET | 0 | T502D685K035AG62107280-ND | 16,28621 € | Parametric Equivalent |
| T502D685K035AG6310 | KEMET | 0 | T502D685K035AG6310-ND | 17,98600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,34858 € | 43 371,45 € |
| Unit Price without VAT: | 17,34858 € |
|---|---|
| Unit Price with VAT: | 20,81830 € |


