Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499D475M050ATE900

DigiKey Part Number
399-T499D475M050ATE900TR-ND - Tape & Reel (TR)
399-T499D475M050ATE900CT-ND - Cut Tape (CT)
399-T499D475M050ATE900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T499D475M050ATE900
Description
CAP TANT SMD 175C AUTO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T499D475M050ATE900 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
2000 Hrs @ 175°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive, High Temperature
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,58000 €2,58 €
101,79600 €17,96 €
501,48460 €74,23 €
1001,38830 €138,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,22536 €612,68 €
1 0001,17491 €1 174,91 €
1 5001,14965 €1 724,48 €
2 5001,12163 €2 804,07 €
3 5001,10525 €3 868,38 €
5 0001,08950 €5 447,50 €
6 0001,08203 €6 492,18 €
Manufacturers Standard Package
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,09600 €