
T491M107K006AT | |
|---|---|
DigiKey Part Number | 399-11391-2-ND - Tape & Reel (TR) 399-11391-1-ND - Cut Tape (CT) 399-11391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491M107K006AT |
Description | CAP TANT 100UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T491M107K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code M |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,38800 € | 13,88 € |
| 50 | 1,13140 € | 56,57 € |
| 100 | 1,05210 € | 105,21 € |
| 500 | 0,91804 € | 459,02 € |
| 1 000 | 0,87655 € | 876,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,84239 € | 1 684,78 € |
| 4 000 | 0,81426 € | 3 257,04 € |
| 6 000 | 0,80016 € | 4 800,96 € |
| 10 000 | 0,78453 € | 7 845,30 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,43600 € |

