47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496D476M010ATE1K0

DigiKey Part Number
399-3961-2-ND - Tape & Reel (TR)
399-3961-1-ND - Cut Tape (CT)
399-3961-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T496D476M010ATE1K0
Description
CAP TANT 47UF 20% 10V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T496D476M010ATE1K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
10 V
Features
Fail Safe with Built-in Fuse
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 270
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,45000 €2,45 €
101,69000 €16,90 €
501,39160 €69,58 €
1001,29910 €129,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,14264 €571,32 €
1 0001,09420 €1 094,20 €
1 5001,06994 €1 604,91 €
2 5001,04304 €2 607,60 €
3 5001,02731 €3 595,59 €
5 0001,01218 €5 060,90 €
Manufacturers Standard Package
Unit Price without VAT:2,45000 €
Unit Price with VAT:2,94000 €