
T495D107K016ATE100 | |
|---|---|
DigiKey Part Number | 399-9767-2-ND - Tape & Reel (TR) 399-9767-1-ND - Cut Tape (CT) 399-9767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107K016ATE100 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K016ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,13700 € | 11,37 € |
| 50 | 0,91940 € | 45,97 € |
| 100 | 0,85210 € | 85,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73828 € | 369,14 € |
| 1 000 | 0,70305 € | 703,05 € |
| 1 500 | 0,68541 € | 1 028,12 € |
| 2 500 | 0,66585 € | 1 664,63 € |
| 3 500 | 0,65442 € | 2 290,47 € |
| 5 000 | 0,64342 € | 3 217,10 € |
| 6 000 | 0,63820 € | 3 829,20 € |
| 12 000 | 0,62064 € | 7 447,68 € |
| 12 500 | 0,61971 € | 7 746,38 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,02800 € |

