
| T495X107K020ATE100 | |
|---|---|
| DigiKey Part Number | 399-10420-2-ND - Tape & Reel (TR) 399-10420-1-ND - Cut Tape (CT) 399-10420-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T495X107K020ATE100 | 
| Description | CAP TANT 100UF 10% 20V 2917 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T495X107K020ATE100 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 20 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 100mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.169" (4.30mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | X | |
| Features | General Purpose | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,21000 € | 3,21 € | 
| 10 | 2,26900 € | 22,69 € | 
| 50 | 1,89660 € | 94,83 € | 
| 100 | 1,78120 € | 178,12 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 1,58612 € | 793,06 € | 
| 1 000 | 1,52569 € | 1 525,69 € | 
| 1 500 | 1,49542 € | 2 243,13 € | 
| 2 500 | 1,46185 € | 3 654,63 € | 
| 3 500 | 1,44222 € | 5 047,77 € | 
| 5 000 | 1,42334 € | 7 116,70 € | 
| 6 000 | 1,41438 € | 8 486,28 € | 
| Unit Price without VAT: | 3,21000 € | 
|---|---|
| Unit Price with VAT: | 3,85200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France