T495X107K010AH4659 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,44026 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,02090 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,45452 €
Datasheet
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X107K010AH4659

DigiKey Part Number
399-T495X107K010AH4659TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X107K010AH4659
Description
100.UF 10.0V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
10 V
Manufacturer Size Code
X
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X107K010AH4098KEMET0399-T495X107K010AH4098TR-ND7,44026 €Parametric Equivalent
T495X107K010AT4539KEMET0399-T495X107K010AT4539TR-ND1,02090 €Parametric Equivalent
T495X107K010ATE1007027KEMET0399-T495X107K010ATE1007027TR-ND1,45452 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,06610 €1 533,05 €
Manufacturers Standard Package
Unit Price without VAT:3,06610 €
Unit Price with VAT:3,67932 €