
T495X106K050ATE260 | |
|---|---|
DigiKey Part Number | 399-T495X106K050ATE260TR-ND - Tape & Reel (TR) 399-T495X106K050ATE260CT-ND - Cut Tape (CT) 399-T495X106K050ATE260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X106K050ATE260 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 260mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X106K050ATE260 Models |
Category | ESR (Equivalent Series Resistance) 260mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 50 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X106K050ATE300 | KEMET | 1 287 | 399-3893-1-ND | 5,12000 € | Similar |
| 593D106X9050E2TE3 | Vishay Sprague | 3 218 | 718-1029-1-ND | 1,95000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 3,82000 € | 38,20 € |
| 50 | 3,26300 € | 163,15 € |
| 100 | 3,09030 € | 309,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,79822 € | 1 399,11 € |
| 1 000 | 2,70773 € | 2 707,73 € |
| 1 500 | 2,66238 € | 3 993,57 € |
| 2 500 | 2,61212 € | 6 530,30 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,26400 € |

