T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D476K016ATE180

DigiKey Part Number
399-11091-2-ND - Tape & Reel (TR)
399-11091-1-ND - Cut Tape (CT)
399-11091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D476K016ATE180
Description
CAP TANT 47UF 10% 16V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 180mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D476K016ATE180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
180mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,04700 €10,47 €
500,84340 €42,17 €
1000,78040 €78,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,67376 €336,88 €
1 0000,64078 €640,78 €
1 5000,62425 €936,38 €
2 5000,60592 €1 514,80 €
3 5000,59521 €2 083,24 €
5 0000,58491 €2 924,55 €
6 0000,58003 €3 480,18 €
12 0000,56358 €6 762,96 €
12 5000,56271 €7 033,88 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,87200 €